The SS11VL-30006 is a 2-channel power line EMI filter from Kemet, rated for 250V AC and 3A. It operates within a temperature range of -25°C to 120°C. This component is suitable for through hole mounting and is compliant with RoHS regulations. It belongs to the SS series of filters.
Sign in to ask questions about the Kemet SS11VL-30006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS11VL-30006 technical specifications.
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-30006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.