
The SS11VL-R05350 is a 250V inductor with a maximum current rating of 500mA. It has a lead-free construction and is available in a through-hole package. The inductor operates over a temperature range of -25°C to 120°C. It is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the Kemet SS11VL-R05350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS11VL-R05350 technical specifications.
| Depth | 14.5mm |
| Height | 19.5mm |
| Inductance | 35mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-R05350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.