
The SS11VL-R06270 is a 27mH inductor with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It has a maximum current rating of 600mA and a voltage rating of 250V AC. The inductor is designed for through hole mounting and has a radial termination. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Kemet SS11VL-R06270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS11VL-R06270 technical specifications.
| Depth | 14.5mm |
| Height | 19.5mm |
| Inductance | 27mH |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-R06270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
