
The SS11VL-R07190 is a common mode choke from Kemet with a maximum current rating of 700mA and a maximum operating temperature of 120°C. It has a voltage rating of 250V AC and is packaged in a through hole configuration. The choke has a maximum inductance of 19mH and is designed for use in applications where radiation hardening is not required. The component is RoHS compliant and has a lead free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SS11VL-R07190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 14.5mm |
| Height | 19.5mm |
| Inductance | 19mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-R07190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.