The SS21V-070179 common mode choke is a through-hole component with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It is RoHS compliant and suitable for use in applications where signal line and power line filtering is required. The choke is available in bulk packaging and features a 2-line design.
Kemet SS21V-070179 technical specifications.
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS21V-070179 to view detailed technical specifications.
No datasheet is available for this part.