The SS21V-200024 is a 2A common mode choke from Kemet, rated for 250V AC. It is available in a through hole package and is compliant with RoHS regulations. The device operates over a temperature range of -25°C to 120°C. It is a passive component used in inductors, chokes, and coils applications.
Kemet SS21V-200024 technical specifications.
| Max Current Rating | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS21V-200024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.