
The SS21V-R080200 is a common mode choke with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It has a voltage rating of 250V AC and a current rating of 800mA. The choke is designed for through hole mounting and has a radial termination. It is RoHS compliant and has a lead free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SS21V-R080200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 800mA |
| Depth | 16.5mm |
| Height | 24.5mm |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 20.5mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS21V-R080200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.