This 2A common mode choke is designed for through hole mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a voltage rating of 250V AC. The device is packaged in bulk and has two lines.
Kemet SS21V-R110100 technical specifications.
| Max Current Rating | 1.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS21V-R110100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.