Common Mode Chokes Dual 2300uH 1kHz 2.5A 0.1Ohm DCR Thru-Hole
Kemet SS21V-R250023 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Width | 16.8 |
| Length | 20.6 |
| Height | 24.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SS21V-R250023 to view detailed technical specifications.
No datasheet is available for this part.