Common Mode Chokes Dual 64000uH 1kHz 0.6A 1.8Ohm DCR Thru-Hole
Kemet SS26V-060640 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 20.5 |
| Length | 26 |
| Height | 30.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.