The SS26V-080350 is a common mode choke with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It has a maximum current rating of 800mA and is designed for through hole mounting. The component is RoHS compliant and has a voltage rating of 250V AC. It is packaged in a bulk format and has two lines.
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |