Common Mode Chokes Dual 12100uH 1kHz 1.5A 0.4Ohm DCR Thru-Hole
Kemet SS26V-150121 technical specifications.
| Max Current Rating | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.