Common Mode Chokes Dual 9200uH 1kHz 1.8A 0.3Ohm DCR Thru-Hole
Kemet SS26V-180092 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 20.5 |
| Length | 26 |
| Height | 30.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.