
The SS26V-250046 is a 2.5A power line filter from Kemet, suitable for through hole mounting. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The filter is compliant with RoHS regulations and has a voltage rating of 250V AC. It is available in bulk packaging and has a lead-free construction.
Sign in to ask questions about the Kemet SS26V-250046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS26V-250046 technical specifications.
| Current Rating | 2.5A |
| Depth | 20.5mm |
| Height | 30.5mm |
| Inductance | 4.6mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS26V-250046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.