The SS26V-300028 is a 2-line through hole radial filter from Kemet with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It has a maximum current rating of 3A and a voltage rating of 250V AC. The filter is lead free and RoHS compliant, packaged in bulk. It measures 26mm in length, 20.5mm in width, and 30.5mm in height, with a depth of 20.5mm.
Sign in to ask questions about the Kemet SS26V-300028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS26V-300028 technical specifications.
| Current Rating | 3A |
| Depth | 20.5mm |
| Height | 30.5mm |
| Inductance | 2.8mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS26V-300028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.