
The SS26V-R080470 is a 47mH inductor from Kemet, designed for use in EMI/RFI filtering applications. It has a maximum current rating of 800mA and can operate over a temperature range of -25°C to 120°C. The inductor is available in a through-hole, radial termination package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SS26V-R080470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 20.5mm |
| Height | 30.5mm |
| Inductance | 47mH |
| Lead/Base Style | Pin |
| Length | 26mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS26V-R080470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.