
This common mode choke has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and has a maximum current rating of 1A. The choke is RoHS compliant and has a voltage rating of 250V AC. It is packaged in bulk and has a lead free construction.
Kemet SS26V-R100330 technical specifications.
| Depth | 20.5mm |
| Height | 30.5mm |
| Inductance | 33mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
