The SS26V-R150162 is a 2-line EMI filter from Kemet with a maximum current rating of 1.5A and a voltage rating of 250V AC. It has a through-hole mount and operates over a temperature range of -25 to 120°C. The filter is packaged in bulk and is RoHS compliant. It has a lead-free construction and a radial termination.
Sign in to ask questions about the Kemet SS26V-R150162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS26V-R150162 technical specifications.
| Depth | 20.5mm |
| Height | 30.5mm |
| Inductance | 16.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS26V-R150162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
