
The SS26V-R300038 is a 2-line through hole power line filter from Kemet. It has a maximum operating temperature range of -25°C to 120°C and a maximum current rating of 3A. The filter is RoHS compliant and has a voltage rating of 250V AC. It is packaged in bulk and has a termination style of radial.
Checking distributor stock and pricing after the page loads.
| Depth | 20.5mm |
| Height | 30.5mm |
| Inductance | 3.8mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 20.5mm |
| RoHS | Compliant |