
The Kemet SS30V-R150270 is a common mode choke with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and has a voltage rating of 250V AC. The choke has a maximum current rating of 1.5A and is compliant with RoHS regulations. It is available in bulk packaging and has a lead-free construction.
Kemet SS30V-R150270 technical specifications.
| Depth | 22.5mm |
| Height | 33mm |
| Inductance | 27mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 31mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS30V-R150270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
