Common Mode Chokes Dual 1700uH 1kHz 4.5A 0.06Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Width | 22.5 |
| Length | 31 |
| Height | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |