
The SS35H-35047 is a 2-line power line filter from Kemet, rated for 3.5A and 250V AC. It has a radial termination and is designed for through-hole mounting. The filter operates within a temperature range of -25°C to 120°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet SS35H-35047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS35H-35047 technical specifications.
| Height | 30mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 37mm |
| Max Current Rating | 3.5A |
| Max DC Current | 3.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS35H-35047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
