The SS35V-40033 is a 2-line power line filter from Kemet, with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It has a maximum current rating of 4A and is RoHS compliant. The filter is packaged in bulk and has a radial termination. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Kemet SS35V-40033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS35V-40033 technical specifications.
| Height | 41mm |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 37mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS35V-40033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
