Sign in to ask questions about the Kemet SSR21H-12150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SSR21H-12150 technical specifications.
| Height | 14.5mm |
| Inductance | 15mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSR21H |
| Termination | Radial |
| Test Frequency | 10kHz |
| DC Rated Voltage | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SSR21H-12150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
