The SSR21HS-07245 is a 2-line EMI filter from Kemet, featuring a height of 14.5mm and a length of 23mm. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The filter is RoHS compliant and has a lead-free construction. It is designed for use in power line filtering applications and is available in bulk packaging.
Kemet SSR21HS-07245 technical specifications.
| Height | 14.5mm |
| Inductance | 24.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSR21HS |
| Termination | Radial |
| Test Frequency | 10kHz |
| DC Rated Voltage | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SSR21HS-07245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.