Common Mode Chokes Dual 79500uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Tray
Kemet SSR21NV-05795 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Width | 16 |
| Length | 22 |
| Height | 27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.