
The SU10VD-20010 is a 10uH common mode choke from Kemet, rated for 2A and 250V AC. It has a through hole package and is available in bulk packaging. The component operates between -25°C and 120°C and is RoHS compliant. It is not radiation hardened and does not meet Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SU10VD-20010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 20mm |
| Inductance | 10uH |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU10VD-20010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.