
The SU10VFC-R05140 is a common mode choke from Kemet with a height of 15mm and a length of 13mm. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The choke is designed for through hole mounting and has a radial termination. It is RoHS compliant and has a maximum current rating of 500mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SU10VFC-R05140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 15mm |
| Inductance | 14mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU10VFC-R05140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.