
The SU10VFC-R07088 is a common mode choke with an inductance of 8.8mH and a maximum current rating of 700mA. It is designed for through hole mounting and has a maximum operating temperature of 120°C. The component is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in bulk packaging and has a width of 10mm and a length of 13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SU10VFC-R07088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 15mm |
| Inductance | 8.8mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU10VFC-R07088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
