
The SU7VC-02120 is a common mode choke with an inductance of 12mH and a maximum current rating of 200mA. It is designed for through hole mounting and has a maximum operating temperature of 120°C. The component is RoHS compliant and has a packaging style of bulk. It is not radiation hardened and is not SVHC compliant.
Kemet SU7VC-02120 technical specifications.
| Height | 8.5mm |
| Inductance | 12mH |
| Lead/Base Style | Pin |
| Length | 15mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 125V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU7VC-02120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.