
The SU9H-03050 is a fixed inductor from Kemet with a height of 12.5mm and a length of 17mm. It has a maximum current rating of 300mA and a voltage rating of 250V AC. The inductor is designed for through hole mounting and has a termination style of radial. It operates within a temperature range of -25°C to 120°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet SU9H-03050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SU9H-03050 technical specifications.
| Height | 12.5mm |
| Inductance | 5mH |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU9H-03050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.