
The SU9H-R03090 is a 2-line inductor from Kemet with a radial lead style and a maximum current rating of 300mA. It operates within a temperature range of -25°C to 120°C and is compliant with RoHS standards. The inductor has a height of 12.5mm, length of 17mm, and width of 15.5mm. It is available in bulk packaging and is not radiation hardened.
Kemet SU9H-R03090 technical specifications.
| Height | 12.5mm |
| Inductance | 9mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU9H-R03090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
