Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SU9HF-05050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 12mm |
| Inductance | 3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU9HF-05050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
