
The SU9V-01100 is a 100mA EMI filter with a DC resistance of 8 ohms. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The filter is packaged in bulk and is through-hole mounted. It is RoHS compliant and has a voltage rating of 250V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SU9V-01100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 100mA |
| DC Resistance (DCR) | 8R |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 10mH |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU9V-01100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
