
The SU9V-R02140 is a 2-line filter from Kemet with a radial termination and lead-free construction. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The filter has a maximum current rating of 200mA and a voltage rating of 250V AC. It is packaged in bulk and is RoHS compliant.
Kemet SU9V-R02140 technical specifications.
| DC Resistance (DCR) | 6R |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 14mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU9V-R02140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.