
Common Mode Filters / Chokes 1amp 2mH
Kemet SU9VD-10020 technical specifications.
| Height | 17mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Length | 17mm |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.
