The SU9VF-03060 is a common mode choke with an inductance of 6mH and a maximum current rating of 300mA. It is designed for through hole mounting and has a maximum operating temperature of 120°C. The component is RoHS compliant and has a packaging type of bulk. It is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SU9VF-03060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 17mm |
| Inductance | 6mH |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU9VF-03060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
