This 8-cell supercapacitor kit from Kemet features capacitance values ranging from 0.022F to 0.22F and a DC rated voltage of 5.5V. The components are mounted through a hole and have a radial termination style. The kit includes 80 capacitors, each with a tolerance of -20% to 80% and a negative capacitance tolerance of -20. The components are part of the FM capacitor family and the Capacitor Electric Double Layer- Supercaps product line.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.022F to 0.22F |
| DC Rated Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| Negative Capacitance Tolerance | -20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 8 X 10 |
| Associated Capacitor Family | FM |
| Associated Product Line | Capacitor Electric Double Layer- Supercaps |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |