Cap Kit 0.047F to 4.7F -20% to 80% 5.5VDC Through Hole
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.047F to 4.7F |
| DC Rated Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| Negative Capacitance Tolerance | -20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Associated Capacitor Family | FG|FT|FY |
| Associated Product Line | Capacitor Electric Double Layer- Supercaps |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |