Kemet T110A104K050AT technical specifications.
| Capacitance | 100nF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 2% |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 0.51mm |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110A104K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.