Tantalum Capacitors - Solid Leaded 35volts 0.1uF 20%
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 0.51mm |
| Lead Diameter | 0.51mm |
| Leakage Current | 500nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
