
1µF, 35V polarized tantalum capacitor with 10% tolerance. Features axial leaded, through-hole mounting in a metal package with a 3.43mm diameter and 6.35mm length. Offers a dissipation factor of 3%, 8Ω ESR, and 100nA leakage current. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Kemet T110A105K035AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T110A105K035AS technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Depth | 3.43mm |
| Diameter | 3.43mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 100nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T110A105K035AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.