
General purpose polarized tantalum capacitor with 2.2uF capacitance and 20V DC rated voltage. Features 10% tolerance, 4% dissipation factor, and 7R ESR. Axial leaded, through-hole mount design with a 3.43mm diameter and 7.26mm length. Operates from -55°C to 125°C with a leakage current of 400nA. RoHS compliant.
Sign in to ask questions about the Kemet T110A225K020AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T110A225K020AT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Depth | 3.43mm |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 400nA |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110A225K020AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.