The T110B225K100AT is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 100V. It has a 10% tolerance and is rated for operation up to 125°C. The capacitor is packaged in a through-hole configuration with a metal case and a diameter of 4.45mm. It has a low dissipation factor of 3% and a low ESR of 3R, making it suitable for use in a variety of applications. The capacitor is RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Diameter | 4.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 3R |
| Lead Diameter | 0.51mm |
| Leakage Current | 900nA |
| Length | 11.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |