This 22uF tantalum capacitor has a 10V voltage rating and 20% tolerance. It is packaged in a metal case with a 4.7mm diameter and 0.51mm lead diameter. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a bulk packaging quantity of 75 units and is not RoHS compliant.
Sign in to ask questions about the Kemet T110B226M010AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T110B226M010AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Metal |
| Diameter | 4.7mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Lead Diameter | 0.51mm |
| Leakage Current | 2uA |
| Length | 11.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110B226M010AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.