
Solid tantalum capacitor featuring 100µF capacitance and 10V DC rated voltage with 10% tolerance. This axial component offers 1 Ohm ESR and a maximum operating temperature of 125°C. The metal package measures 7.34mm in diameter and 17.42mm in length, with a 0.64mm lead diameter. It operates from -55°C to 125°C, exhibits 5µA leakage current, and a 6% dissipation factor.
Sign in to ask questions about the Kemet T110C107K010AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T110C107K010AT technical specifications.
| Body Diameter | 7.09mm |
| Capacitance | 100uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.34mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 16.5mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 5uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110C107K010AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
