
Axial Leaded Tantalum Capacitor, 47µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a general-purpose design with a solid tantalum dielectric, operating temperature range of -55°C to +125°C, and a maximum dissipation factor of 6%. The component has an ESR of 1.2Ω and a leakage current of 4.5µA. Through-hole mounting with axial terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T110C476K020AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 7.09mm |
| Capacitance | 47uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.34mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 16.5mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 4.5uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110C476K020AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
