The T111C116J035AS tantalum capacitor from Kemet features a capacitance of 11uF with a voltage rating of 35VDC and a tolerance of 5%. It has a low leakage current of 4 and operates within a temperature range of -55 to 125 degrees Celsius. This capacitor is designed for through-hole mounting with an axial termination style and a standard ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 11uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |