The T111C116M035AS tantalum capacitor from Kemet features a capacitance of 11uF and a voltage rating of 35V. It has a maximum operating temperature of 85°C and a tolerance of 20%. The capacitor is packaged in a bulk quantity of 10 units and is available in an axial termination type. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 11uF |
| Package/Case | Metal |
| Diameter | 7.98mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.64mm |
| Leakage Current | 4uA |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T111 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |