Cap Tant Solid 90uF 6V 20% (7.98 X 34.29mm) Axial 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 90uF |
| Package/Case | Metal |
| Diameter | 7.98mm |
| Dissipation Factor | 6% |
| Lead Diameter | 0.64mm |
| Leakage Current | 5.5uA |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T111 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |